
1977391-1 | |
|---|---|
DigiKey Part Number | 1977391-1-ND |
Manufacturer | |
Manufacturer Product Number | 1977391-1 |
Description | SWITCH SLIDE SPDT 200MA 30V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1977391-1 Models |
Category | Contact Finish Silver |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Circuit SPDT | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.00mm |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 200gf |
Actuator Type Standard | Base Product Number |
Actuator Length 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 200 | 0,61000 zł | 11 712,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

