Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1977103-3 | |
|---|---|
DigiKey Part Number | 1977103-3-ND |
Manufacturer | |
Manufacturer Product Number | 1977103-3 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.059" (1.50mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Bulk | Pitch 0.050" (1.27mm), Half |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.248" (6.31mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97C04SRT | Grayhill Inc. | 6 668 | GH7644CT-ND | 9,95000 zł | Parametric Equivalent |
| 97C04ST | Grayhill Inc. | 7 489 | GH1371-ND | 13,75000 zł | Parametric Equivalent |
| 97CG04SRT | Grayhill Inc. | 0 | 97CG04SRT-ND | 10,88295 zł | Parametric Equivalent |
| 97CG04ST | Grayhill Inc. | 0 | 97CG04ST-ND | 10,31052 zł | Parametric Equivalent |
| 97R04SRT | Grayhill Inc. | 0 | 97R04SRT-ND | 8,12877 zł | Parametric Equivalent |









