Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
1825139-8
1825139-8

1825139-8

DigiKey Part Number
450-2424-ND
Manufacturer
Manufacturer Product Number
1825139-8
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
20 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2M1-DP3-T1-B1-M2QECarling Technologies317432-1172-ND29,98000 złSimilar
In-Stock: 446
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
121,01000 zł21,01 zł
1018,11900 zł181,19 zł
2517,08800 zł427,20 zł
5016,34540 zł817,27 zł
10015,63360 zł1 563,36 zł
30014,56643 zł4 369,93 zł
50014,09440 zł7 047,20 zł
1 00013,47713 zł13 477,13 zł
Manufacturers Standard Package
Unit Price without VAT:21,01000 zł
Unit Price with VAT:25,84230 zł