Parametric Equivalent
Parametric Equivalent




1825139-1 | |
|---|---|
DigiKey Part Number | 1825139-1-ND |
Manufacturer | |
Manufacturer Product Number | 1825139-1 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 16.51mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP3K2B25M1QEH | E-Switch | 0 | 100DP3K2B25M1QEH-ND | 17,02967 zł | Parametric Equivalent |
| 7203K2ZQE | C&K | 0 | CKN1153-ND | 85,60000 zł | Parametric Equivalent |
| 7203K2ZQEG | C&K | 95 | 108-7203K2ZQEG-ND | 83,13000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,61144 zł | 11 805,72 zł |
| Unit Price without VAT: | 23,61144 zł |
|---|---|
| Unit Price with VAT: | 29,04207 zł |




