Similar

1825031-4 | |
|---|---|
DigiKey Part Number | 450-1991-ND |
Manufacturer | |
Manufacturer Product Number | 1825031-4 |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1825031-4 Models |
Category | Actuator Length 3.50mm |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Features IP67 - Dust Tight, Waterproof |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 80°C |
Switch Function On-Off-On | Switch Travel 2.20mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 100 ~ 500gf |
Actuator Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500RDP3S1M6RE | E-Switch | 0 | 500RDP3S1M6RE-ND | 12,89430 zł | Similar |


