
1571219-1 | |
|---|---|
DigiKey Part Number | 450-1822-ND |
Manufacturer | |
Manufacturer Product Number | 1571219-1 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 12.00mm x 12.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -35°C ~ 85°C |
Actuator Type Plunger for Cap | Actuator Material Thermoplastic |
Mounting Type | Switch Travel 0.35mm |
Actuator Height off PCB, Vertical 7.30mm | Mechanical Life 1,000,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571219-2 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1823-ND | 2,44089 zł | MFR Recommended |


