ZH150-24/12-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 70,63700 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 44
Unit Price: 133,51000 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 207,42367 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 97,04867 zł
Datasheet
Heat Shrink Tubing, Flexible 0.945" (24.00mm) 2 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-24/12-0-SP

DigiKey Part Number
844-ZH150-24/12-0-SP-ND
Manufacturer
Manufacturer Product Number
ZH150-24/12-0-SP
Description
HEAT SHRINK 0.945"
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.945" (24.00mm) 2 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.043" (1.09mm)
Mfr
Material
Series
Color
Packaging
Spool
Operating Temperature
-75°C ~ 150°C
Part Status
Active
Shrink Temperature
150°C
Type
Shelf Life
36 Months
Shrinkage Ratio
Spool Size
98.4' (30.0m)
Length
98.4' (30.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.945" (24.00mm)
Base Product Number
Inner Diameter - Recovered
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZHTM-24/12-0-SPTE Connectivity Aerospace, Defense and Marine0A122261-30-ND70,63700 złParametric Equivalent
ZHTM-24/12-0-SPTE Connectivity Aerospace, Defense and Marine44A122261-DS-ND133,51000 złParametric Equivalent
ZH150-24/12-0-SPTE Connectivity01111-ZH150-24/12-0-SP-ND207,42367 złParametric Equivalent
ZHTM-24/12-0-SPTE Connectivity01111-ZHTM-24/12-0-SP-ND97,04867 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
LengthUnit Price (Per Meter)Ext Price
60222,21067 zł13 332,64 zł
Unit Price without VAT:222,21067 zł
Unit Price with VAT:273,31912 zł