Heat Shrink Tubing, Flexible 0.158" (4.01mm) 1.38 to 1 Gray 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFR-4/2.9-8-SP

DigiKey Part Number
A132498-05-ND
Manufacturer
Manufacturer Product Number
SRFR-4/2.9-8-SP
Description
HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.158" (4.01mm) 1.38 to 1 Gray 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.114" (2.90mm)
Mfr
Recovered Wall Thickness
0.039" (0.99mm)
Series
Material
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-75°C ~ 200°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Shelf Life Start
Date of Manufacture
Length
16.4' (5.0m)
Base Product Number
Inner Diameter - Supplied
0.158" (4.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.158" X 164' GRAY
In-Stock: 9
Unit Price: 7 886,11000 zł
HEAT SHRINK TUBING
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING
In-Stock: 0
Unit Price:
HEATSHRNK 0.158" GRAY METER
In-Stock: 255
Unit Price: 279,58000 zł