Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMSWDD-5XP | |
|---|---|
DigiKey Part Number | JMSWDD-5XP-ND |
Manufacturer | |
Manufacturer Product Number | JMSWDD-5XP |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.9 VDC |
Packaging Bulk | Must Release Voltage 0.8 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/21 |
Coil Current 78.1 mA | Coil Resistance 64 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617167-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617167-9-ND | 675,49300 zł | Parametric Equivalent |
| 2-1617150-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617150-8-ND | 350,87267 zł | Parametric Equivalent |
| 2-1617150-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617150-9-ND | 384,53400 zł | Parametric Equivalent |
| 2-1617543-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617543-9-ND | 336,03200 zł | Parametric Equivalent |
| 3-1617352-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617352-2-ND | 395,20233 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 437,27333 zł | 13 118,20 zł |
| Unit Price without VAT: | 437,27333 zł |
|---|---|
| Unit Price with VAT: | 537,84620 zł |




