
JMSW-26XL | |
|---|---|
DigiKey Part Number | JMSW-26XL-ND |
Manufacturer | |
Manufacturer Product Number | JMSW-26XL |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14 VDC |
Packaging Bulk | Must Release Voltage 1.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/11 |
Coil Current 8 mA | Coil Resistance 3300 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSW-26XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMSW-26XP-ND | 341,23267 zł | Parametric Equivalent |
| JMSW-26XL | TE Connectivity | 0 | 1111-JMSW-26XL-ND | 401,78294 zł | Parametric Equivalent |
| JMSW-26XP | TE Connectivity | 0 | 1111-JMSW-26XP-ND | 462,83467 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 296,21676 zł | 10 071,37 zł |
| Unit Price without VAT: | 296,21676 zł |
|---|---|
| Unit Price with VAT: | 364,34661 zł |



