
K41P332 | |
|---|---|
DigiKey Part Number | K41P332-ND |
Manufacturer | |
Manufacturer Product Number | K41P332 |
Description | RELAY GEN PURPOSE SPST 26.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Switching Voltage 5000VDC - Nom |
Mfr | Coil Current 331.3 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Operate Time 6 ms |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Coil Voltage | Relay Type |
Contact Form SPST-NC (1 Form B) | Coil Resistance 80 Ohms |
Contact Rating (Current) 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2 127,13667 zł | 12 762,82 zł |
| Unit Price without VAT: | 2 127,13667 zł |
|---|---|
| Unit Price with VAT: | 2 616,37810 zł |

