
JMAPT-6XP | |
|---|---|
DigiKey Part Number | JMAPT-6XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAPT-6XP |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.28 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 6VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-28776/1 |
Coil Current 69.9 mA | Coil Resistance 98 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617164-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617164-4-ND | 463,97800 zł | Parametric Equivalent |
| 1-1617166-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617166-0-ND | 405,27567 zł | Parametric Equivalent |
| JMAPT-6XP | TE Connectivity | 0 | 1111-JMAPT-6XP-ND | 629,31667 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 463,97800 zł | 13 919,34 zł |
| Unit Price without VAT: | 463,97800 zł |
|---|---|
| Unit Price with VAT: | 570,69294 zł |



