
JMAPT-5XL | |
|---|---|
DigiKey Part Number | JMAPT-5XL-ND |
Manufacturer | |
Manufacturer Product Number | JMAPT-5XL |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.7 VDC |
Packaging Bulk | Must Release Voltage 0.22 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-28776/1 |
Coil Current 112.1 mA | Coil Resistance 50 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAPT-5XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMAPT-5XP-ND | 457,28025 zł | Parametric Equivalent |
| JMAWT-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMAWT-5XM-ND | 377,27019 zł | Parametric Equivalent |
| JMAPT-5XL | TE Connectivity | 0 | 1111-JMAPT-5XL-ND | 450,12863 zł | Parametric Equivalent |
| JMAPT-5XP | TE Connectivity | 0 | 1111-JMAPT-5XP-ND | 544,85450 zł | Parametric Equivalent |
| JMAWT-5XM | TE Connectivity | 0 | 1111-JMAWT-5XM-ND | 450,12827 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 377,64020 zł | 19 259,65 zł |
| Unit Price without VAT: | 377,64020 zł |
|---|---|
| Unit Price with VAT: | 464,49745 zł |



