Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACT-5XPS | |
|---|---|
DigiKey Part Number | JMACT-5XPS-ND |
Manufacturer | |
Manufacturer Product Number | JMACT-5XPS |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.22 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 7.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 50 Ohms |
Coil Current 100 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1617164-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617164-2-ND | 405,27567 zł | Parametric Equivalent |
| JMACT-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMACT-5XM-ND | 378,01780 zł | Parametric Equivalent |
| JMACT-5XMS | TE Connectivity Aerospace, Defense and Marine | 0 | JMACT-5XMS-ND | 413,36280 zł | Parametric Equivalent |
| JMACT-5XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMACT-5XP-ND | 432,78620 zł | Parametric Equivalent |
| JMACT-5XM | TE Connectivity | 0 | 1111-JMACT-5XM-ND | 450,12840 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 475,63650 zł | 19 025,46 zł |
| Unit Price without VAT: | 475,63650 zł |
|---|---|
| Unit Price with VAT: | 585,03290 zł |



