General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

FC-335-SY4

DigiKey Part Number
A126894-ND
Manufacturer
Manufacturer Product Number
FC-335-SY4
Description
RELAY GEN PURPOSE 3PST 35A 28V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-NO (DM) (3 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Screw Terminal
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
10 ms
Contact Form
3PST-NO (DM) (3 Form X)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
35 A
Relay Type
Switching Voltage
115VAC, 28VDC - Nom
Coil Resistance
160 Ohms
Coil Current
750 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
16 181,78000 zł6 181,78 zł
Unit Price without VAT:6 181,78000 zł
Unit Price with VAT:7 603,58940 zł