Parametric Equivalent
Parametric Equivalent




9-1617790-1 | |
|---|---|
DigiKey Part Number | 9-1617790-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1617790-1 |
Description | FCA-415-AY4= RELAY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9-1617790-1 Models |
Category | Features Diode |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 120VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1200VA, 280W | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-415-BY4 | TE Connectivity Aerospace, Defense and Marine | 0 | FCA-415-BY4-ND | 1 258,96091 zł | Parametric Equivalent |
| FCA-415-BY4 | TE Connectivity | 0 | 1111-FCA-415-BY4-ND | 1 700,06500 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 1 107,89172 zł | 32 128,86 zł |
| Unit Price without VAT: | 1 107,89172 zł |
|---|---|
| Unit Price with VAT: | 1 362,70682 zł |



