Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




8-1617786-8 | |
|---|---|
DigiKey Part Number | 8-1617786-8-ND |
Manufacturer | |
Manufacturer Product Number | 8-1617786-8 |
Description | FCB-405-0506M=M83536/5-006M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 8-1617786-8 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 6 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 5 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 575VA, 140W | Coil Resistance 25 Ohms |
Coil Current 240 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1617787-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617787-4-ND | 2 657,41300 zł | Parametric Equivalent |
| 3-1617787-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617787-5-ND | 2 657,41300 zł | Parametric Equivalent |
| 4-1617787-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617787-1-ND | 2 657,41300 zł | Parametric Equivalent |
| 8-1617786-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617786-1-ND | 2 609,49900 zł | Parametric Equivalent |
| 8-1617786-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617786-7-ND | 2 609,49900 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 017,66583 zł | 12 211,99 zł |
| Unit Price without VAT: | 1 017,66583 zł |
|---|---|
| Unit Price with VAT: | 1 251,72897 zł |


