Image for 6-1617588-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1617588-4

DigiKey Part Number
6-1617588-4-ND
Manufacturer
Manufacturer Product Number
6-1617588-4
Description
RELAY GENERAL PURPOSE DPDT 2A
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Operate Time
4 ms
Part Status
Obsolete
Release Time
4 ms
Mounting Type
Through Hole
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Base Product Number
Load - Max Switching
230VA, 56W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.