
44AM1111-20-9-9CS2275 | |
|---|---|
DigiKey Part Number | A141503-05-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1111-20-9-9CS2275 |
Description | HOOK-UP DL STRND 20AWG WHT 5' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Part Status Discontinued at DigiKey | Length 5.00' (1.52m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature 150°C |
Conductor Strand 19/32 | Jacket Color |
Conductor Material | Base Product Number |





