
44A0311-20-9-US | |
|---|---|
DigiKey Part Number | 44A0311-20-9-US-ND |
Manufacturer | |
Manufacturer Product Number | 44A0311-20-9-US |
Description | HOOK-UP DL STRND 20AWG 2500V WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 2500V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.078" (1.98mm) |
Series | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Bulk | Voltage 2500V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Strand 19/32 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 6,79102 zł | 33 955,10 zł |
| Unit Price without VAT: | 6,79102 zł |
|---|---|
| Unit Price with VAT: | 8,35295 zł |


