Parametric Equivalent

3SBC1761A2 | |
|---|---|
DigiKey Part Number | 3SBC1761A2-ND |
Manufacturer | |
Manufacturer Product Number | 3SBC1761A2 |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.4 VDC |
Part Status Active | Must Release Voltage 0.26 VDC |
Mounting Type Chassis Mount | Operate Time 4 ms |
Coil Voltage 5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 44 Ohms |
Load - Max Switching 230VA, 56W | Base Product Number |
Coil Current 113.6 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBC1761A2 | TE Connectivity | 0 | 1111-3SBC1761A2-ND | 1 276,17400 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 051,94300 zł | 21 038,86 zł |
| Unit Price without VAT: | 1 051,94300 zł |
|---|---|
| Unit Price with VAT: | 1 293,88989 zł |


