Parametric Equivalent

3-1617030-6 | |
|---|---|
DigiKey Part Number | 3-1617030-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-1617030-6 |
Description | RELAY GEN PURPOSE DPDT 2A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1617030-6 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 9.5 VDC |
Part Status Discontinued at DigiKey | Must Release Voltage 0.95 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 18VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 230VA, 56W | Coil Resistance 520 Ohms |
Coil Current 34.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1617030-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617030-7-ND | 645,72545 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 385,89450 zł | 7 717,89 zł |
| Unit Price without VAT: | 385,89450 zł |
|---|---|
| Unit Price with VAT: | 474,65024 zł |


