
277165-1 | |
|---|---|
DigiKey Part Number | 277165-1-ND |
Manufacturer | |
Manufacturer Product Number | 277165-1 |
Description | CONN SPLICE 4 AWG CRIMP COPALUM |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG Blue |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 4 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Aluminum to Copper Wire |
Part Status Obsolete | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 277158-1 | TE Connectivity Aerospace, Defense and Marine | 27 | A144480-ND | 1 463,61000 zł | Direct |




