
2102314-1 | |
|---|---|
DigiKey Part Number | A101544-ND |
Manufacturer | |
Manufacturer Product Number | 2102314-1 |
Description | CONN HEADER 90POS EDGE MNT |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102314-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Shielded |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Black |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 137,88673 zł | 15 167,54 zł |
| Unit Price without VAT: | 137,88673 zł |
|---|---|
| Unit Price with VAT: | 169,60068 zł |


