Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-1617119-9 | |
|---|---|
DigiKey Part Number | 1-1617119-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617119-9 |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617119-9 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.8 VDC |
Packaging Bulk | Must Release Voltage 0.23 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/23 |
Coil Current 79.4 mA | Coil Resistance 63 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1617118-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617118-4-ND | 311,58152 zł | Parametric Equivalent |
| 7-1617350-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 7-1617350-3-ND | 286,95660 zł | Parametric Equivalent |
| J1MACD-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACD-5XM-ND | 306,13212 zł | Parametric Equivalent |
| J1MACD-5XP | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACD-5XP-ND | 351,77167 zł | Parametric Equivalent |
| J1MAPD-5XL | TE Connectivity Aerospace, Defense and Marine | 0 | J1MAPD-5XL-ND | 247,62381 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 304,78917 zł | 10 972,41 zł |
| Unit Price without VAT: | 304,78917 zł |
|---|---|
| Unit Price with VAT: | 374,89068 zł |



