
1532208-1 | |
|---|---|
DigiKey Part Number | 1532208-1-ND |
Manufacturer | |
Manufacturer Product Number | 1532208-1 |
Description | CONN MICRO-D RCPT 100P SLDR CUP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1532208-1 Models |
Category | Mounting Type |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Metal, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Features Reverse Layout |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 769,38030 zł | 176 938,03 zł |
| Unit Price without VAT: | 1 769,38030 zł |
|---|---|
| Unit Price with VAT: | 2 176,33777 zł |


