
1052652-1 | |
|---|---|
DigiKey Part Number | 1052652-1-ND |
Manufacturer | |
Manufacturer Product Number | 1052652-1 |
Description | CONN SMA RCPT STR 50OHM COMPRESS |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 1052652-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Field Replaceable, For Hermetically Sealed Pin |
Part Status Discontinued at DigiKey | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45560 | Pasternack | 0 | 6099-PE45560-ND | 95,52000 zł | Parametric Equivalent |
| PE45561 | Pasternack | 0 | 6099-PE45561-ND | 118,57000 zł | Parametric Equivalent |
| PE45562 | Pasternack | 0 | 6099-PE45562-ND | 210,96000 zł | Parametric Equivalent |
| PE45563 | Pasternack | 0 | 6099-PE45563-ND | 86,32000 zł | Parametric Equivalent |
| PE45565 | Pasternack | 0 | 6099-PE45565-ND | 186,58000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 73,52164 zł | 36 760,82 zł |
| Unit Price without VAT: | 73,52164 zł |
|---|---|
| Unit Price with VAT: | 90,43162 zł |















