
1-531721-3 | |
|---|---|
DigiKey Part Number | 2266-1-531721-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-531721-3 |
Description | CONN HEADER R/A 140P 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 140 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-531721-3 Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.181" (4.60mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Insulation Height 0.330" (8.38mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Features Mating Guide, Mounting Flange |
Number of Positions Loaded All | Insulation Color Blue |
Style | Applications General Purpose, Military |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |

