1-1617569-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 665,72000 zł
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1617569-2

DigiKey Part Number
1-1617569-2-ND
Manufacturer
Manufacturer Product Number
1-1617569-2
Description
RELAY GEN PURPOSE DPDT 1A 18V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1617569-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
11.3 VDC
Packaging
Bulk
Must Release Voltage
1.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
7.5 ms
Coil Voltage
18VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-39016/21
Coil Current
12.2 mA
Coil Resistance
1600 Ohms
Coil Type
Non Latching
Base Product Number
Features
Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1617569-0TE Connectivity Aerospace, Defense and Marine01-1617569-0-ND665,72000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10665,66600 zł6 656,66 zł
Unit Price without VAT:665,66600 zł
Unit Price with VAT:818,76918 zł