1-1617119-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 347,16700 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 282,16846 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 382,71154 zł
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1617119-1

DigiKey Part Number
1-1617119-1-ND
Manufacturer
Manufacturer Product Number
1-1617119-1
Description
RELAY GENERAL PURPOSE SPDT 1A 6V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1617119-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
3.5 VDC
Packaging
Bulk
Must Release Voltage
0.28 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Through Hole
Release Time
2 ms
Coil Voltage
6VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-39016/7
Coil Current
48 mA
Coil Resistance
125 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-1617540-4TE Connectivity Aerospace, Defense and Marine07-1617540-4-ND347,16700 złParametric Equivalent
J1MAW-6XMTE Connectivity Aerospace, Defense and Marine0J1MAW-6XM-ND282,16846 złParametric Equivalent
J1MAW-6XMTE Connectivity01111-J1MAW-6XM-ND382,71154 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
50282,72820 zł14 136,41 zł
Unit Price without VAT:282,72820 zł
Unit Price with VAT:347,75569 zł