
ERJ-6ENF12R4V | |
|---|---|
DigiKey Part Number | P12.4CTR-ND - Tape & Reel (TR) P12.4CCT-ND - Cut Tape (CT) P12.4CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF12R4V |
Description | RES SMD 12.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF12R4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 zł | 0,40 zł |
| 10 | 0,19100 zł | 1,91 zł |
| 25 | 0,14680 zł | 3,67 zł |
| 50 | 0,12100 zł | 6,05 zł |
| 100 | 0,10160 zł | 10,16 zł |
| 250 | 0,08204 zł | 20,51 zł |
| 500 | 0,07088 zł | 35,44 zł |
| 1 000 | 0,06207 zł | 62,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04902 zł | 245,10 zł |
| 10 000 | 0,04345 zł | 434,50 zł |
| 15 000 | 0,04125 zł | 618,75 zł |
| 25 000 | 0,03904 zł | 976,00 zł |
| 35 000 | 0,03887 zł | 1 360,45 zł |
| 50 000 | 0,03824 zł | 1 912,00 zł |
| 60 000 | 0,03769 zł | 2 261,40 zł |
| 120 000 | 0,03586 zł | 4 303,20 zł |
| 125 000 | 0,03577 zł | 4 471,25 zł |
| Unit Price without VAT: | 0,40000 zł |
|---|---|
| Unit Price with VAT: | 0,49200 zł |



