
ERJ-8GEYJ753V | |
|---|---|
DigiKey Part Number | P75KETR-ND - Tape & Reel (TR) P75KECT-ND - Cut Tape (CT) P75KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ753V |
Description | RES SMD 75K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ753V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 zł | 0,48 zł |
| 10 | 0,23100 zł | 2,31 zł |
| 25 | 0,18040 zł | 4,51 zł |
| 50 | 0,15040 zł | 7,52 zł |
| 100 | 0,12730 zł | 12,73 zł |
| 250 | 0,10404 zł | 26,01 zł |
| 500 | 0,09068 zł | 45,34 zł |
| 1 000 | 0,08012 zł | 80,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06461 zł | 323,05 zł |
| 10 000 | 0,05122 zł | 512,20 zł |
| 15 000 | 0,04899 zł | 734,85 zł |
| 25 000 | 0,04674 zł | 1 168,50 zł |
| 35 000 | 0,04655 zł | 1 629,25 zł |
| 50 000 | 0,04636 zł | 2 318,00 zł |
| Unit Price without VAT: | 0,48000 zł |
|---|---|
| Unit Price with VAT: | 0,59040 zł |



