
68010-1 | |
|---|---|
DigiKey Part Number | 68010-1-ND |
Manufacturer | |
Manufacturer Product Number | 68010-1 |
Description | DIE COPALUM SEALED U/W 69066 |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 1/0 AWG (Al), 2 AWG (Cu) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 1/0 AWG (Al), 2 AWG (Cu) | |
Specifications | - | |
Compatible Tools | 1752787-1, 1752877-1, 58422-1, 69066 | |
Cable Group | - | |
Base Product Number |






