
201037-1 | |
|---|---|
DigiKey Part Number | A30104-ND |
Manufacturer | |
Manufacturer Product Number | 201037-1 |
Description | CONN 104POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201037-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 104 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 8 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 152,85846 zł | 26 750,23 zł |
| Unit Price without VAT: | 152,85846 zł |
|---|---|
| Unit Price with VAT: | 188,01591 zł |












