
2377672-1 | |
|---|---|
DigiKey Part Number | 2132-2377672-1-ND |
Manufacturer | |
Manufacturer Product Number | 2377672-1 |
Description | SDE F MCP 2.8 22 ASSY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | 0.35mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 546,64000 zł | 2 546,64 zł |
| 5 | 2 360,72600 zł | 11 803,63 zł |
| 10 | 2 284,98800 zł | 22 849,88 zł |
| Unit Price without VAT: | 2 546,64000 zł |
|---|---|
| Unit Price with VAT: | 3 132,36720 zł |

