
2255147-1 | |
|---|---|
DigiKey Part Number | A141813-ND |
Manufacturer | |
Manufacturer Product Number | 2255147-1 |
Description | MINI SAHT D3000-L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 794,70000 zł | 2 794,70 zł |
| 5 | 2 590,65400 zł | 12 953,27 zł |
| 10 | 2 507,55300 zł | 25 075,53 zł |
| Unit Price without VAT: | 2 794,70000 zł |
|---|---|
| Unit Price with VAT: | 3 437,48100 zł |

