3 Coil, 1 Layer 11.5 ~ 12.5µH Wireless Charging Coil Transmitter 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT1005690-12K2-A6-G

DigiKey Part Number
445-16096-ND
Manufacturer
Manufacturer Product Number
WT1005690-12K2-A6-G
Description
TX 3 COIL 1 LAYER 11.5 - 12.5UH
Customer Reference
Detailed Description
3 Coil, 1 Layer 11.5 ~ 12.5µH Wireless Charging Coil Transmitter 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Transmitter
Manufacturer
TDK
Type
3 Coil, 1 Layer
Series
Inductance
11.5 ~ 12.5µH
Packaging
Tray
DC Resistance (DCR)
80mOhm
Part Status
Not For New Designs
Size / Dimension
3.94" L x 2.20" W x 0.19" H (100.0mm x 56mm x 4.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in PLN
Tray
QuantityUnit PriceExt Price
151,92000 zł51,92 zł
1242,03333 zł504,40 zł
3038,89067 zł1 166,72 zł
5437,00315 zł1 998,17 zł
10235,06627 zł3 576,76 zł
25232,48960 zł8 187,38 zł
50432,04790 zł16 152,14 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,92000 zł
Unit Price with VAT:63,86160 zł