
VLS6045EX-1R2N | |
|---|---|
DigiKey Part Number | 445-173044-2-ND - Tape & Reel (TR) 445-173044-1-ND - Cut Tape (CT) 445-173044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-1R2N |
Description | FIXED IND 1.2UH 5.4A 14 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 5.4 A 14mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-1R2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 1,05900 zł | 10,59 zł |
| 100 | 0,87110 zł | 87,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,67895 zł | 1 018,43 zł |
| 3 000 | 0,64020 zł | 1 920,60 zł |
| 4 500 | 0,61859 zł | 2 783,65 zł |
| 7 500 | 0,59241 zł | 4 443,07 zł |
| 10 500 | 0,57580 zł | 6 045,90 zł |
| 15 000 | 0,55871 zł | 8 380,65 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

