1 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-1R0N

DigiKey Part Number
445-174846-2-ND - Tape & Reel (TR)
445-174846-1-ND - Cut Tape (CT)
445-174846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-1R0N
Description
FIXED IND 1UH 5.1A 19.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-1R0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.9A
Shielding
Shielded
DC Resistance (DCR)
19.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 820
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 zł1,21 zł
100,99800 zł9,98 zł
1000,82030 zł82,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,63909 zł958,64 zł
3 0000,60261 zł1 807,83 zł
4 5000,58226 zł2 620,17 zł
7 5000,55762 zł4 182,15 zł
10 5000,54198 zł5 690,79 zł
15 0000,52588 zł7 888,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,21000 zł
Unit Price with VAT:1,48830 zł