
VLS4012ET-6R8M | |
|---|---|
DigiKey Part Number | 445-6691-2-ND - Tape & Reel (TR) 445-6691-1-ND - Cut Tape (CT) 445-6691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-6R8M |
Description | FIXED IND 6.8UH 1A 156 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 zł | 1,50 zł |
| 10 | 1,23300 zł | 12,33 zł |
| 100 | 1,01470 zł | 101,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,81827 zł | 818,27 zł |
| 2 000 | 0,77158 zł | 1 543,16 zł |
| 3 000 | 0,74552 zł | 2 236,56 zł |
| 5 000 | 0,71395 zł | 3 569,75 zł |
| 7 000 | 0,69391 zł | 4 857,37 zł |
| 10 000 | 0,67331 zł | 6 733,10 zł |
| Unit Price without VAT: | 1,50000 zł |
|---|---|
| Unit Price with VAT: | 1,84500 zł |

