
VLS252012ET-6R8M | |
|---|---|
DigiKey Part Number | 445-6641-2-ND - Tape & Reel (TR) 445-6641-1-ND - Cut Tape (CT) 445-6641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-6R8M |
Description | FIXED IND 6.8UH 650MA 612 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 650 mA 612mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 612mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 zł | 0,99 zł |
| 10 | 0,81400 zł | 8,14 zł |
| 100 | 0,67100 zł | 67,10 zł |
| 1 000 | 0,55173 zł | 551,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,51020 zł | 1 020,40 zł |
| 4 000 | 0,48108 zł | 1 924,32 zł |
| 6 000 | 0,46483 zł | 2 788,98 zł |
| 10 000 | 0,44516 zł | 4 451,60 zł |
| 14 000 | 0,43267 zł | 6 057,38 zł |
| 20 000 | 0,41982 zł | 8 396,40 zł |
| Unit Price without VAT: | 0,99000 zł |
|---|---|
| Unit Price with VAT: | 1,21770 zł |

