
VLS252012ET-100M | |
|---|---|
DigiKey Part Number | 445-6635-2-ND - Tape & Reel (TR) 445-6635-1-ND - Cut Tape (CT) 445-6635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-100M |
Description | FIXED IND 10UH 590MA 756 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 590 mA 756mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 756mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 zł | 0,95 zł |
| 10 | 0,79600 zł | 7,96 zł |
| 100 | 0,65330 zł | 65,33 zł |
| 1 000 | 0,53709 zł | 537,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49667 zł | 993,34 zł |
| 4 000 | 0,46833 zł | 1 873,32 zł |
| 6 000 | 0,45250 zł | 2 715,00 zł |
| 10 000 | 0,43336 zł | 4 333,60 zł |
| 14 000 | 0,42120 zł | 5 896,80 zł |
| 20 000 | 0,40869 zł | 8 173,80 zł |
| Unit Price without VAT: | 0,95000 zł |
|---|---|
| Unit Price with VAT: | 1,16850 zł |

