
VLS252010CX-6R8M-1 | |
|---|---|
DigiKey Part Number | 445-172975-2-ND - Tape & Reel (TR) 445-172975-1-ND - Cut Tape (CT) 445-172975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010CX-6R8M-1 |
Description | FIXED IND 6.8UH 860MA 372 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 860 mA 372mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010CX-6R8M-1 Models |
Category | Current - Saturation (Isat) 860mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 372mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,97700 zł | 9,77 zł |
| 100 | 0,80290 zł | 80,29 zł |
| 1 000 | 0,66017 zł | 660,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61049 zł | 1 220,98 zł |
| 4 000 | 0,57566 zł | 2 302,64 zł |
| 6 000 | 0,55623 zł | 3 337,38 zł |
| 10 000 | 0,53270 zł | 5 327,00 zł |
| 14 000 | 0,51777 zł | 7 248,78 zł |
| 20 000 | 0,50241 zł | 10 048,20 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

