
VLS201612HBX-R47M-1 | |
|---|---|
DigiKey Part Number | 445-173018-2-ND - Tape & Reel (TR) 445-173018-1-ND - Cut Tape (CT) 445-173018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612HBX-R47M-1 |
Description | FIXED IND 470NH 3.2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.2 A 42mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612HBX-R47M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,70400 zł | 7,04 zł |
| 100 | 0,57780 zł | 57,78 zł |
| 1 000 | 0,47502 zł | 475,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,45685 zł | 913,70 zł |
| 4 000 | 0,43076 zł | 1 723,04 zł |
| 6 000 | 0,41622 zł | 2 497,32 zł |
| 10 000 | 0,39860 zł | 3 986,00 zł |
| 14 000 | 0,38741 zł | 5 423,74 zł |
| 20 000 | 0,37591 zł | 7 518,20 zł |
| 50 000 | 0,34793 zł | 17 396,50 zł |
| 100 000 | 0,34070 zł | 34 070,00 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |


