
VLF504012MT-1R5N-CA | |
|---|---|
DigiKey Part Number | 445-17195-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF504012MT-1R5N-CA |
Description | FIXED IND 1.5UH 2.91A 48 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.91 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF504012MT-1R5N-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.02A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.157" W (5.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 zł | 6,39 zł |
| 10 | 4,97300 zł | 49,73 zł |
| 100 | 3,85900 zł | 385,90 zł |
| Unit Price without VAT: | 6,39000 zł |
|---|---|
| Unit Price with VAT: | 7,85970 zł |

