
VLF302515MT-R47N-CA | |
|---|---|
DigiKey Part Number | 445-174107-2-ND - Tape & Reel (TR) 445-174107-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF302515MT-R47N-CA |
Description | FIXED IND 470NH 4A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 4 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302515MT-R47N-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 3,43300 zł | 34,33 zł |
| 100 | 2,82130 zł | 282,13 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |

