
VLF302510MT-100M-CA | |
|---|---|
DigiKey Part Number | 445-16668-2-ND - Tape & Reel (TR) 445-16668-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLF302510MT-100M-CA |
Description | FIXED IND 10UH 730MA 372 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 730 mA 372mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302510MT-100M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 372mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 zł | 3,73 zł |
| 10 | 3,08400 zł | 30,84 zł |
| 100 | 2,53510 zł | 253,51 zł |
| Unit Price without VAT: | 3,73000 zł |
|---|---|
| Unit Price with VAT: | 4,58790 zł |

