1.5 µH Shielded Drum Core, Wirewound Inductor 1.83 A 90mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF252010MT-1R5N-CA

DigiKey Part Number
445-174068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF252010MT-1R5N-CA
Description
FIXED IND 1.5UH 1.83A 90 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.83 A 90mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLF252010MT-1R5N-CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
90mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±30%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.