TFM322512ALMA1R0MTAA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7 509
Unit Price: 1,40000 zł
Datasheet
1 µH Shielded Thin Film Inductor 4 A 37mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM322512ALMA1R0MTAA

DigiKey Part Number
445-TFM322512ALMA1R0MTAATR-ND - Tape & Reel (TR)
445-TFM322512ALMA1R0MTAACT-ND - Cut Tape (CT)
445-TFM322512ALMA1R0MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM322512ALMA1R0MTAA
Description
FIXED IND 1UH 4A 37 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 4 A 37mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM322512ALMA1R0MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
37mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
4.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP3212A-1R0MBourns Inc.7 509118-SRP3212A-1R0MCT-ND1,40000 złSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 zł2,84 zł
102,32300 zł23,23 zł
1001,90990 zł190,99 zł
1 0001,57098 zł1 570,98 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,45293 zł2 905,86 zł
4 0001,37019 zł5 480,76 zł
6 0001,32405 zł7 944,30 zł
10 0001,26820 zł12 682,00 zł
14 0001,23479 zł17 287,06 zł
Manufacturers Standard Package
Unit Price without VAT:2,84000 zł
Unit Price with VAT:3,49320 zł