
TFM201610GHM-1R0MTAA | |
|---|---|
DigiKey Part Number | 445-173102-2-ND - Tape & Reel (TR) 445-173102-1-ND - Cut Tape (CT) 445-173102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610GHM-1R0MTAA |
Description | FIXED IND 1UH 3.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610GHM-1R0MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 1,28200 zł | 12,82 zł |
| 100 | 1,05320 zł | 105,32 zł |
| 1 000 | 0,86614 zł | 866,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77395 zł | 2 321,85 zł |
| 6 000 | 0,72985 zł | 4 379,10 zł |
| 9 000 | 0,70526 zł | 6 347,34 zł |
| 15 000 | 0,67548 zł | 10 132,20 zł |
| 21 000 | 0,65657 zł | 13 787,97 zł |
| 30 000 | 0,63728 zł | 19 118,40 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

